30 AWG Hook-Up Wire 7/38 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 BK001

DigiKey Part Number
A1851B-1000-ND
Manufacturer
Manufacturer Product Number
1851 BK001
Description
HOOK-UP STRND 30AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1242,88000 €242,88 €
2230,95000 €461,90 €
3224,20333 €672,61 €
5215,92800 €1.079,64 €
7210,61286 €1.474,29 €
10205,09300 €2.050,93 €
Manufacturers Standard Package
Unit Price without VAT:242,88000 €
Unit Price with VAT:289,02720 €
Alternate Color
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: 242,88000 €
HOOK-UP STRND 30AWG GREEN
In-Stock: 1000
Unit Price: 0,23557 €
HOOK-UP STRND 30AWG RED 1000'
In-Stock: 3
Unit Price: 242,88000 €
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 9
Unit Price: 242,88000 €
HOOK-UP STRND 30AWG YELLOW
In-Stock: 2000
Unit Price: 0,23557 €
Alternate Length
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 0
Unit Price: