2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1741C SL005

DigiKey Part Number
A1741C-100-ND
Manufacturer
Manufacturer Product Number
1741C SL005
Description
CABLE 2CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Bare
Jacket (Insulation) Material
Shield Coverage
75%
Jacket (Insulation) Diameter
0.205" (5.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1338,30000 €338,30 €
2321,61500 €643,23 €
3312,17000 €936,51 €
5300,59200 €1.502,96 €
7293,15714 €2.052,10 €
10285,43200 €2.854,32 €
Manufacturers Standard Package
Unit Price without VAT:338,30000 €
Unit Price with VAT:402,57700 €
Alternate Length
CABLE 2COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: 1.997,89000 €
CABLE 2CON 20AWG SLATE SHLD 500'
In-Stock: 3
Unit Price: 1.125,44000 €