2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1741C SL001

DigiKey Part Number
1741CSL001-ND
Manufacturer
Manufacturer Product Number
1741C SL001
Description
CABLE 2COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.023,04000 €2.023,04 €
21.920,71000 €3.841,42 €
31.862,74667 €5.588,24 €
51.791,65600 €8.958,28 €
71.752,71714 €12.269,02 €
Manufacturers Standard Package
Unit Price without VAT:2.023,04000 €
Unit Price with VAT:2.407,41760 €
Alternate Length
CABLE 2CON 20AWG SLATE SHLD 100'
In-Stock: 10
Unit Price: 342,56000 €
CABLE 2CON 20AWG SLATE SHLD 500'
In-Stock: 3
Unit Price: 1.139,61000 €