
1737C SL005 | |
|---|---|
DigiKey Part Number | A1737C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1737C SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 75% |
Jacket (Insulation) Diameter 0.199" (5.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,47000 € | 225,47 € |
| 2 | 214,40500 € | 428,81 € |
| 3 | 208,14000 € | 624,42 € |
| 5 | 200,46600 € | 1.002,33 € |
| 7 | 195,53714 € | 1.368,76 € |
| 10 | 190,41800 € | 1.904,18 € |
| Unit Price without VAT: | 225,47000 € |
|---|---|
| Unit Price with VAT: | 268,30930 € |



