
1737C SL002 | |
|---|---|
DigiKey Part Number | 1737CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1737C SL002 |
Description | CABLE 3COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 75% |
Jacket (Insulation) Diameter 0.199" (5.06mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,46992 € | 734,96 € |
| Unit Price without VAT: | 1,46992 € |
|---|---|
| Unit Price with VAT: | 1,74920 € |



