24 AWG Microphone, Shielded Wire 10/34 Slate 1000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705 SL002

DigiKey Part Number
1705SL002-ND
Manufacturer
Manufacturer Product Number
1705 SL002
Description
MIC CABLE 24AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Microphone, Shielded Wire 10/34 Slate 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1994,58000 €994,58 €
2945,04500 €1.890,09 €
3916,99667 €2.750,99 €
5882,60600 €4.413,03 €
7860,50857 €6.023,56 €
10837,55700 €8.375,57 €
25829,16680 €20.729,17 €
Manufacturers Standard Package
Unit Price without VAT:994,58000 €
Unit Price with VAT:1.183,55020 €
Alternate Length
MIC CABLE 24AWG SLATE 100'
In-Stock: 0
Unit Price: 173,88000 €
MIC CABLE 24AWG SLATE 1000'
In-Stock: 2
Unit Price: 900,03000 €