
1635 RD002 | |
|---|---|
DigiKey Part Number | 1635RD002-ND |
Manufacturer | |
Manufacturer Product Number | 1635 RD002 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 41/36 Red 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,37355 € | 6.867,75 € |
| Unit Price without VAT: | 1,37355 € |
|---|---|
| Unit Price with VAT: | 1,63452 € |




