
1632 BK001 | |
|---|---|
DigiKey Part Number | A1632B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1632 BK001 |
Description | TEST LEAD 20AWG 1500V BLK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Black 1500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1500V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,17000 € | 719,17 € |
| 2 | 697,91000 € | 1.395,82 € |
| Unit Price without VAT: | 719,17000 € |
|---|---|
| Unit Price with VAT: | 855,81230 € |




