
1604 SL030 | |
|---|---|
DigiKey Part Number | 1604SL030-ND |
Manufacturer | |
Manufacturer Product Number | 1604 SL030 |
Description | CABLE 4COND 26AWG SLATE 100M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Mfr | Length 328.1' (100.0m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,64000 € | 286,64 € |
| 2 | 272,52500 € | 545,05 € |
| 3 | 264,53667 € | 793,61 € |
| 5 | 260,05800 € | 1.300,29 € |
| Unit Price without VAT: | 286,64000 € |
|---|---|
| Unit Price with VAT: | 341,10160 € |


