
1604 SL021 | |
|---|---|
DigiKey Part Number | 1604SL021-ND |
Manufacturer | |
Manufacturer Product Number | 1604 SL021 |
Description | CABLE 4COND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,54000 € | 584,54 € |
| 2 | 558,82000 € | 1.117,64 € |
| Unit Price without VAT: | 584,54000 € |
|---|---|
| Unit Price with VAT: | 695,60260 € |


