
1579 WH005 | |
|---|---|
DigiKey Part Number | 1579WH005-ND |
Manufacturer | |
Manufacturer Product Number | 1579 WH005 |
Description | HOOK-UP STRND 14AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,94000 € | 269,94 € |
| 2 | 256,66500 € | 513,33 € |
| 3 | 249,15333 € | 747,46 € |
| 5 | 239,94200 € | 1.199,71 € |
| 7 | 234,02714 € | 1.638,19 € |
| 10 | 227,88400 € | 2.278,84 € |
| Unit Price without VAT: | 269,94000 € |
|---|---|
| Unit Price with VAT: | 321,22860 € |


