
1579 WH001 | |
|---|---|
DigiKey Part Number | 1579WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1579 WH001 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,37300 € | 1.373,00 € |
| Unit Price without VAT: | 1,37300 € |
|---|---|
| Unit Price with VAT: | 1,63387 € |


