
1579 RD005 | |
|---|---|
DigiKey Part Number | 1579RD005-ND |
Manufacturer | |
Manufacturer Product Number | 1579 RD005 |
Description | HOOK-UP STRND 14AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,17000 € | 271,17 € |
| 2 | 257,83500 € | 515,67 € |
| 3 | 250,29000 € | 750,87 € |
| 5 | 241,03600 € | 1.205,18 € |
| 7 | 235,09286 € | 1.645,65 € |
| 10 | 228,92100 € | 2.289,21 € |
| Unit Price without VAT: | 271,17000 € |
|---|---|
| Unit Price with VAT: | 322,69230 € |

