
1563 WH005 | |
|---|---|
DigiKey Part Number | 1563WH005-ND |
Manufacturer | |
Manufacturer Product Number | 1563 WH005 |
Description | HOOK-UP SOLID 20AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,97000 € | 48,97 € |
| 2 | 46,60000 € | 93,20 € |
| 3 | 45,26333 € | 135,79 € |
| 5 | 43,62600 € | 218,13 € |
| 7 | 42,57286 € | 298,01 € |
| 10 | 41,48100 € | 414,81 € |
| 25 | 38,78120 € | 969,53 € |
| 50 | 36,83420 € | 1.841,71 € |
| 100 | 34,96510 € | 3.496,51 € |
| Unit Price without VAT: | 48,97000 € |
|---|---|
| Unit Price with VAT: | 58,27430 € |







