
1561 WH001 | |
|---|---|
DigiKey Part Number | 1561WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1561 WH001 |
Description | HOOK-UP SOLID 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,70000 € | 202,70 € |
| 2 | 192,76500 € | 385,53 € |
| 3 | 187,14333 € | 561,43 € |
| 5 | 180,25200 € | 901,26 € |
| 7 | 175,82714 € | 1.230,79 € |
| 10 | 171,23200 € | 1.712,32 € |
| Unit Price without VAT: | 202,70000 € |
|---|---|
| Unit Price with VAT: | 241,21300 € |







