20 AWG Hook-Up Wire 10/30 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 WH005

DigiKey Part Number
1553WH005-ND
Manufacturer
Manufacturer Product Number
1553 WH005
Description
HOOK-UP STRND 20AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
157,20000 €57,20 €
254,43500 €108,87 €
352,87000 €158,61 €
550,95600 €254,78 €
749,72429 €348,07 €
1048,44600 €484,46 €
Manufacturers Standard Package
Unit Price without VAT:57,20000 €
Unit Price with VAT:68,06800 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 86
Unit Price: 57,20000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 16
Unit Price: 59,49000 €
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: 57,20000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: 82,90000 €
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2600
Unit Price: 0,56070 €
Alternate Length
HOOK-UP STRND 20AWG WHITE 1000'
In-Stock: 4
Unit Price: 238,63000 €