22 AWG Hook-Up Wire 7/30 White, Green Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WG005

DigiKey Part Number
1551WG005-ND
Manufacturer
Manufacturer Product Number
1551 WG005
Description
HOOK-UP STRND 22AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Green Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
150,02000 €50,02 €
247,60000 €95,20 €
346,23333 €138,70 €
544,56000 €222,80 €
743,48571 €304,40 €
1042,37100 €423,71 €
Manufacturers Standard Package
Unit Price without VAT:50,02000 €
Unit Price with VAT:59,52380 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 15
Unit Price: 50,02000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 6
Unit Price: 50,02000 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 10
Unit Price: 50,02000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 7
Unit Price: 50,02000 €
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 14
Unit Price: 50,02000 €
Alternate Length
HOOKUP STRND 22AWG WHT/GRN 1000'
In-Stock: 3
Unit Price: 218,69000 €