
1551 WG001 | |
|---|---|
DigiKey Part Number | 1551WG001-ND |
Manufacturer | |
Manufacturer Product Number | 1551 WG001 |
Description | HOOKUP STRND 22AWG WHT/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Green Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,44000 € | 221,44 € |
| 2 | 210,58000 € | 421,16 € |
| 3 | 204,43000 € | 613,29 € |
| 5 | 196,89400 € | 984,47 € |
| 7 | 192,05429 € | 1.344,38 € |
| 10 | 187,02800 € | 1.870,28 € |
| Unit Price without VAT: | 221,44000 € |
|---|---|
| Unit Price with VAT: | 263,51360 € |







