
1550 YL001 | |
|---|---|
DigiKey Part Number | 1550YL001-ND |
Manufacturer | |
Manufacturer Product Number | 1550 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18490 € | 184,90 € |
| 2.000 | 0,17580 € | 351,60 € |
| 3.000 | 0,17065 € | 511,95 € |
| 5.000 | 0,16433 € | 821,65 € |
| 7.000 | 0,16028 € | 1.121,96 € |
| 10.000 | 0,15607 € | 1.560,70 € |
| Unit Price without VAT: | 0,18490 € |
|---|---|
| Unit Price with VAT: | 0,22003 € |







