24 AWG Hook-Up Wire 7/32 White, Yellow Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WY001

DigiKey Part Number
1550WY001-ND
Manufacturer
Manufacturer Product Number
1550 WY001
Description
HOOKUP STRND 24AWG WHT/YEL 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Yellow Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1321,01000 $321,01 $
2305,29000 $610,58 $
3296,39667 $889,19 $
5285,49200 $1.427,46 $
7278,49000 $1.949,43 $
10271,21800 $2.712,18 $
Manufacturers Standard Package
Unit Price without VAT:321,01000 $
Unit Price with VAT:382,00190 $
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 7
Unit Price: 321,01000 $
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 1
Unit Price: 321,01000 $
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: 321,01000 $
HOOK-UP STRND 24AWG GREEN
In-Stock: 0
Unit Price: 0,31137 $
HOOK-UP STRND 24AWG ORANGE
In-Stock: 0
Unit Price: 0,29940 $
Alternate Length
HOOK-UP STRND 24AWG WHT/YEL 100'
In-Stock: 2
Unit Price: 78,18000 $