24 AWG Hook-Up Wire 7/32 White, Violet Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WV001

DigiKey Part Number
1550WV001-ND
Manufacturer
Manufacturer Product Number
1550 WV001
Description
HOOKUP STRND 24AWG WHT/VIO 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Violet Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1190,62000 €190,62 €
2181,28500 €362,57 €
3176,00333 €528,01 €
5169,53000 €847,65 €
7165,37143 €1.157,60 €
10161,05300 €1.610,53 €
Manufacturers Standard Package
Unit Price without VAT:190,62000 €
Unit Price with VAT:226,83780 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 4
Unit Price: 276,26000 €
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: 190,62000 €
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: 190,62000 €
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: 0,18490 €
HOOK-UP STRND 24AWG ORANGE
In-Stock: 1000
Unit Price: 0,17779 €
Alternate Length
HOOK-UP STRND 24AWG WHT/VIO 100'
In-Stock: 1
Unit Price: 46,42000 €