
1550 WR001 | |
|---|---|
DigiKey Part Number | 1550WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WR001 |
Description | HOOK-UP STRND 24AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Red Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,29000 € | 183,29 € |
| 2 | 174,31500 € | 348,63 € |
| 3 | 169,23667 € | 507,71 € |
| 5 | 163,01200 € | 815,06 € |
| 7 | 159,01143 € | 1.113,08 € |
| 10 | 154,86000 € | 1.548,60 € |
| 25 | 144,58520 € | 3.614,63 € |
| 50 | 138,71500 € | 6.935,75 € |
| Unit Price without VAT: | 183,29000 € |
|---|---|
| Unit Price with VAT: | 218,11510 € |







