24 AWG Hook-Up Wire 7/32 Violet 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 VI001

DigiKey Part Number
1550VI001-ND
Manufacturer
Manufacturer Product Number
1550 VI001
Description
HOOK-UP STRND 24AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1188,25000 €188,25 €
2179,03500 €358,07 €
3173,81667 €521,45 €
5167,42200 €837,11 €
7163,31714 €1.143,22 €
10159,05200 €1.590,52 €
Manufacturers Standard Package
Unit Price without VAT:188,25000 €
Unit Price with VAT:224,01750 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 4
Unit Price: 272,83000 €
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 1
Unit Price: 188,25000 €
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: 188,25000 €
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: 0,18260 €
HOOK-UP STRND 24AWG ORANGE
In-Stock: 1000
Unit Price: 0,17558 €
Alternate Length
HOOK-UP STRND 24AWG VIOLET 100'
In-Stock: 5
Unit Price: 45,85000 €