
1218C SL005 | |
|---|---|
DigiKey Part Number | A1218C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1218C SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,93000 € | 223,93 € |
| 2 | 212,94000 € | 425,88 € |
| 3 | 206,72333 € | 620,17 € |
| 5 | 199,09600 € | 995,48 € |
| 7 | 194,19714 € | 1.359,38 € |
| 10 | 189,11200 € | 1.891,12 € |
| 25 | 176,52440 € | 4.413,11 € |
| 50 | 171,96120 € | 8.598,06 € |
| Unit Price without VAT: | 223,93000 € |
|---|---|
| Unit Price with VAT: | 266,47670 € |



