
1218C SL002 | |
|---|---|
DigiKey Part Number | 1218CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1218C SL002 |
Description | CABLE 8COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28324 € | 641,62 € |
| 1.000 | 1,21906 € | 1.219,06 € |
| 1.500 | 1,18272 € | 1.774,08 € |
| 2.500 | 1,13815 € | 2.845,38 € |
| 3.500 | 1,10951 € | 3.883,28 € |
| 5.000 | 1,07976 € | 5.398,80 € |
| Unit Price without VAT: | 1,28324 € |
|---|---|
| Unit Price with VAT: | 1,52706 € |



