2 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120 CL005

DigiKey Part Number
1120CL005-ND
Manufacturer
Manufacturer Product Number
1120 CL005
Description
CABLE 2COND 28AWG CLEAR 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.115" (2.92mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1387,06000 €387,06 €
2367,92500 €735,85 €
3357,10000 €1.071,30 €
5343,82200 €1.719,11 €
7335,29429 €2.347,06 €
10326,43600 €3.264,36 €
25309,35480 €7.733,87 €
Manufacturers Standard Package
Unit Price without VAT:387,06000 €
Unit Price with VAT:460,60140 €
Alternate Length
CABLE 2COND 28AWG CLEAR 1000'
In-Stock: 3
Unit Price: 1.659,28000 €
CABLE 2COND 28AWG CLEAR 500'
In-Stock: 0
Unit Price: 1.667,82000 €