
1120 CL001 | |
|---|---|
DigiKey Part Number | 1120CL001-ND |
Manufacturer | |
Manufacturer Product Number | 1120 CL001 |
Description | CABLE 2COND 28AWG CLEAR 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.659,28000 € | 1.659,28 € |
| Unit Price without VAT: | 1.659,28000 € |
|---|---|
| Unit Price with VAT: | 1.974,54320 € |



