
AOZ1375DI-01 | |
|---|---|
DigiKey Part Number | 785-1916-2-ND - Tape & Reel (TR) 785-1916-1-ND - Cut Tape (CT) 785-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1375DI-01 |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | 3.4V ~ 23V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 17.8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45520 € | 36,38 € |
| 100 | 1,30400 € | 130,40 € |
| 250 | 1,23188 € | 307,97 € |
| 500 | 1,18838 € | 594,19 € |
| 1.000 | 1,15260 € | 1.152,60 € |
| 2.500 | 1,11482 € | 2.787,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,09205 € | 5.460,25 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |











