Similar
Similar

AOTF290L | |
|---|---|
DigiKey Part Number | AOTF290L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF290L |
Description | MOSFET N-CH 100V 72A TO220F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 72A (Tc) 48W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 126 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7180 pF @ 50 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF045N10A | onsemi | 528 | FDPF045N10A-ND | 4,37000 € | Similar |
| TK100A10N1,S4X | Toshiba Semiconductor and Storage | 22 | TK100A10N1S4X-ND | 5,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67497 € | 1.674,97 € |
| Unit Price without VAT: | 1,67497 € |
|---|---|
| Unit Price with VAT: | 1,99321 € |



