N-Channel 100 V 67A (Tc) 43W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 67A (Tc) 43W (Tc) Through Hole TO-220F-3
Brushless DC Motor Control | Datasheet Preview

FDPF045N10A

DigiKey Part Number
FDPF045N10A-ND
Manufacturer
Manufacturer Product Number
FDPF045N10A
Description
MOSFET N-CH 100V 67A TO220F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 67A (Tc) 43W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 67A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5270 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,42000 €4,42 €
502,30440 €115,22 €
1002,09930 €209,93 €
5001,74032 €870,16 €
1.0001,63590 €1.635,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €