Similar
Similar
Similar

AOT404 | |
|---|---|
DigiKey Part Number | 785-1144-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT404 |
Description | MOSFET N-CH 105V 40A TO220 |
Customer Reference | |
Detailed Description | N-Channel 105 V 40A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2445 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 105 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF540Z | Infineon Technologies | 7 | AUIRF540Z-ND | 3,82000 € | Similar |
| FDP3672 | onsemi | 31 | FDP3672-ND | 2,29000 € | Similar |
| HUF75639P3 | onsemi | 1 | HUF75639P3-ND | 2,80000 € | Similar |
| IXTP75N10P | IXYS | 2 | IXTP75N10P-ND | 5,27000 € | Similar |
| STP120NF10 | STMicroelectronics | 17.743 | 497-4118-5-ND | 5,15000 € | Similar |





