Similar
Similar
Similar
Similar

AOT282L | |
|---|---|
DigiKey Part Number | AOT282L-ND |
Manufacturer | |
Manufacturer Product Number | AOT282L |
Description | MOSFET N-CH 80V 18.5A/105A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18.5A (Ta), 105A (Tc) 2.1W (Ta), 272.5W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7765 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 272.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP032N08B-F102 | onsemi | 774 | FDP032N08B-F102-ND | 3,34000 € | Similar |
| FDP036N10A | onsemi | 3.869 | FDP036N10A-ND | 5,36000 € | Similar |
| FDP86363-F085 | onsemi | 183 | FDP86363-F085-ND | 3,66000 € | Similar |
| TK100E08N1,S1X | Toshiba Semiconductor and Storage | 94 | TK100E08N1S1X-ND | 5,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98421 € | 1.984,21 € |
| Unit Price without VAT: | 1,98421 € |
|---|---|
| Unit Price with VAT: | 2,36121 € |




