


FDP032N08B-F102 | |
|---|---|
DigiKey Part Number | FDP032N08B-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP032N08B-F102 |
Description | MOSFET N-CH 80V 120A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 263W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP032N08B-F102 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10965 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 263W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 50 | 1,71360 € | 85,68 € |
| 100 | 1,55310 € | 155,31 € |
| 500 | 1,27190 € | 635,95 € |
| 1.000 | 1,18158 € | 1.181,58 € |
| 2.000 | 1,13449 € | 2.268,98 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

