Similar
Similar
Similar
Similar
Similar
Similar

AOT2608L | |
|---|---|
DigiKey Part Number | 785-1437-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT2608L |
Description | MOSFET N-CH 60V 11A/72A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 72A (Tc) 2.1W (Ta), 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2995 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18533KCS | Texas Instruments | 12.092 | 296-35013-ND | 2,09000 € | Similar |
| IRF1010EZPBF | Infineon Technologies | 1.327 | IRF1010EZPBF-ND | 1,95000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 183 | 1727-4281-ND | 2,76000 € | Similar |
| STP130N6F7 | STMicroelectronics | 1.598 | 497-15889-5-ND | 2,17000 € | Similar |
| STP140NF55 | STMicroelectronics | 907 | 497-4370-5-ND | 2,52000 € | Similar |






