
AOSP36326C | |
|---|---|
DigiKey Part Number | 785-AOSP36326CTR-ND - Tape & Reel (TR) 785-AOSP36326CCT-ND - Cut Tape (CT) 785-AOSP36326CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP36326C |
Description | MOSFET N-CH 30V 12A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSP36326C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 542 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,16749 € | 167,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14338 € | 430,14 € |
| 6.000 | 0,13123 € | 787,38 € |
| 9.000 | 0,12504 € | 1.125,36 € |
| 15.000 | 0,11808 € | 1.771,20 € |
| 21.000 | 0,11396 € | 2.393,16 € |
| 30.000 | 0,10996 € | 3.298,80 € |
| 75.000 | 0,10796 € | 8.097,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




