
AOSP21357 | |
|---|---|
DigiKey Part Number | 785-1799-2-ND - Tape & Reel (TR) 785-AOSP21357CT-ND - Cut Tape (CT) 785-AOSP21357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP21357 |
Description | MOSFET P-CH 30V 16A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSP21357 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2830 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3015LSS-13 | Diodes Incorporated | 177 | DMP3015LSSDICT-ND | 1,29000 € | Similar |
| PJL9415_R2_00001 | Panjit International Inc. | 1.257 | 3757-PJL9415_R2_00001CT-ND | 0,93000 € | Similar |
| SI4425DDY-T1-GE3 | Vishay Siliconix | 258 | SI4425DDY-T1-GE3CT-ND | 1,18000 € | Similar |
| SQ4483EY-T1_GE3 | Vishay Siliconix | 1.805 | SQ4483EY-T1_GE3CT-ND | 2,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09100 € | 10,91 € |
| 100 | 0,73470 € | 73,47 € |
| 500 | 0,58198 € | 290,99 € |
| 1.000 | 0,53283 € | 532,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47044 € | 1.411,32 € |
| 6.000 | 0,43905 € | 2.634,30 € |
| 9.000 | 0,42307 € | 3.807,63 € |
| 15.000 | 0,41114 € | 6.167,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

