


AONS66408 | |
|---|---|
DigiKey Part Number | 785-AONS66408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS66408 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Ta), 85A (Tc) 6.2W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2808 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34298 € | 1.028,94 € |
| 6.000 | 0,31869 € | 1.912,14 € |
| 9.000 | 0,30661 € | 2.759,49 € |
| Unit Price without VAT: | 0,34298 € |
|---|---|
| Unit Price with VAT: | 0,40815 € |



