


AONS62922 | |
|---|---|
DigiKey Part Number | 785-AONS62922TR-ND - Tape & Reel (TR) 785-AONS62922CT-ND - Cut Tape (CT) 785-AONS62922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS62922 |
Description | MOSFET N-CH 120V 85A 5X6 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 22A (Ta), 85A (Tc) 7.3W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3295 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61900 € | 16,19 € |
| 100 | 1,11650 € | 111,65 € |
| 500 | 0,92238 € | 461,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75358 € | 2.260,74 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











