



RAPC322X | |
|---|---|
DigiKey Part Number | SC1597-ND |
Manufacturer | |
Manufacturer Product Number | RAPC322X |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC322X Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Switchcraft Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Thickness 0.059" (1.50mm) |
Connector Style IEC 320-C8, Non-Polarized | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Pins | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,74580 € | 87,29 € |
| 100 | 1,66240 € | 166,24 € |
| 300 | 1,53837 € | 461,51 € |
| 500 | 1,48390 € | 741,95 € |
| 1.000 | 1,41309 € | 1.413,09 € |
| 2.500 | 1,32468 € | 3.311,70 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |








