Similar
Similar

AON7246E | |
|---|---|
DigiKey Part Number | AON7246E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7246E |
Description | MOSFET N-CHANNEL 60V 13A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta) 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.2mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17998 € | 899,90 € |
| 10.000 | 0,16649 € | 1.664,90 € |
| 15.000 | 0,15961 € | 2.394,15 € |
| 25.000 | 0,15331 € | 3.832,75 € |
| Unit Price without VAT: | 0,17998 € |
|---|---|
| Unit Price with VAT: | 0,21418 € |




