
TPH14006NH,L1Q | |
|---|---|
DigiKey Part Number | TPH14006NHL1QTR-ND - Tape & Reel (TR) TPH14006NHL1QCT-ND - Cut Tape (CT) TPH14006NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH14006NH,L1Q |
Description | MOSFET N CH 60V 14A 8-SOP ADV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH14006NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 32W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92000 € | 9,20 € |
| 100 | 0,61560 € | 61,56 € |
| 500 | 0,48508 € | 242,54 € |
| 1.000 | 0,44310 € | 443,10 € |
| 2.000 | 0,43608 € | 872,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35849 € | 1.792,45 € |
| 10.000 | 0,35628 € | 3.562,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

