


AON6512 | |
---|---|
DigiKey Part Number | 785-1366-2-ND - Tape & Reel (TR) 785-1366-1-ND - Cut Tape (CT) 785-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6512 |
Description | MOSFET N-CH 30V 54A/150A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Ta), 150A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 0,88900 € | 8,89 € |
100 | 0,59390 € | 59,39 € |
500 | 0,46742 € | 233,71 € |
1.000 | 0,42674 € | 426,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,37508 € | 1.125,24 € |
6.000 | 0,34908 € | 2.094,48 € |
9.000 | 0,34098 € | 3.068,82 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |