AON6368 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 3.000
Unit Price: 0,17293 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.223
Unit Price: 0,80000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,22737 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.946
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.622
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.464
Unit Price: 0,81000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.688
Unit Price: 1,44000 €
Datasheet
N-Channel 30 V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6368

DigiKey Part Number
785-1742-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6368
Description
MOSFET N-CH 30V 25A/52A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 15 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 27W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.1mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AONS36308Alpha & Omega Semiconductor Inc.3.000785-AONS36308TR-ND0,17293 €Direct
AONS36306Alpha & Omega Semiconductor Inc.2.223785-AONS36306CT-ND0,80000 €Similar
AONS36348Alpha & Omega Semiconductor Inc.0785-AONS36348TR-ND0,22737 €Similar
DMN3009LFV-7Diodes Incorporated1.94631-DMN3009LFV-7CT-ND0,70000 €Similar
RQ3E130BNTBRohm Semiconductor3.622RQ3E130BNTBCT-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes