Similar
Similar



AON6230 | |
|---|---|
DigiKey Part Number | AON6230-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6230 |
Description | MOSFET N-CH 40V 57.5A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 57.5A (Ta), 85A (Tc) 7.4W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 6050 pF @ 20 V |
FET Type | Power Dissipation (Max) 7.4W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.44mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH7004TRPBF | Infineon Technologies | 2.592 | IRFH7004TRPBFCT-ND | 2,35000 € | Similar |
| STL210N4F7AG | STMicroelectronics | 4.836 | 497-19311-1-ND | 2,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00258 € | 3.007,74 € |
| Unit Price without VAT: | 1,00258 € |
|---|---|
| Unit Price with VAT: | 1,19307 € |



