
AOD514 | |
|---|---|
DigiKey Part Number | 785-1357-2-ND - Tape & Reel (TR) 785-1357-1-ND - Cut Tape (CT) 785-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD514 |
Description | MOSFET N-CH 30V 17A/46A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 951 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27090 € | 27,09 € |
| 500 | 0,20670 € | 103,35 € |
| 1.000 | 0,18601 € | 186,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16358 € | 408,95 € |
| 5.000 | 0,14971 € | 748,55 € |
| 7.500 | 0,14265 € | 1.069,88 € |
| 12.500 | 0,13470 € | 1.683,75 € |
| 17.500 | 0,13000 € | 2.275,00 € |
| 25.000 | 0,12543 € | 3.135,75 € |
| 62.500 | 0,12308 € | 7.692,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


