
AOC2423 | |
|---|---|
DigiKey Part Number | AOC2423-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC2423 |
Description | MOSFET P-CH 20V 2A 4ALPHADFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount 4-AlphaDFN (0.97x0.97) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 10 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-AlphaDFN (0.97x0.97) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDZ661PZ | onsemi | 17 | FDZ661PZCT-ND | 1,10000 € | Similar |


