P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount 4-WLCSP (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount 4-WLCSP (0.80x0.80)
Brushless DC Motor Control | Datasheet Preview

FDZ661PZ

DigiKey Part Number
FDZ661PZTR-ND - Tape & Reel (TR)
FDZ661PZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDZ661PZ
Description
MOSFET P-CH 20V 2.6A 4WLCSP
Customer Reference
Detailed Description
P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount 4-WLCSP (0.80x0.80)
Datasheet
 Datasheet
EDA/CAD Models
FDZ661PZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.80x0.80)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,65000 €6,50 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €