Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB1404L | |
|---|---|
DigiKey Part Number | 785-1320-2-ND - Tape & Reel (TR) 785-1320-1-ND - Cut Tape (CT) 785-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB1404L |
Description | MOSFET N-CH 40V 15A/220A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 220A (Tc) 2.1W (Ta), 417W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,88346 € | 706,77 € |
| 1.600 | 0,81953 € | 1.311,25 € |
| 2.400 | 0,78695 € | 1.888,68 € |
| 4.000 | 0,75037 € | 3.001,48 € |
| 5.600 | 0,72872 € | 4.080,83 € |
| 8.000 | 0,72506 € | 5.800,48 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |








