Upgrade
Similar
Similar

AO4828L | |
|---|---|
DigiKey Part Number | AO4828L-ND |
Manufacturer | |
Manufacturer Product Number | AO4828L |
Description | MOSFET 2N-CH 60V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 540pF @ 30V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 56mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4828 | Alpha & Omega Semiconductor Inc. | 0 | 785-1062-2-ND | 0,20418 € | Similar |
| DMNH6042SSD-13 | Diodes Incorporated | 0 | DMNH6042SSD-13-ND | 0,35810 € | Upgrade |
| IRF7341GTRPBF | Infineon Technologies | 5.135 | 448-IRF7341GTRPBFCT-ND | 2,73000 € | Similar |
| STS4DNF60L | STMicroelectronics | 6.913 | 497-3226-1-ND | 2,49000 € | Similar |





