
IRF7341GTRPBF | |
|---|---|
DigiKey Part Number | 448-IRF7341GTRPBFTR-ND - Tape & Reel (TR) 448-IRF7341GTRPBFCT-ND - Cut Tape (CT) 448-IRF7341GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341GTRPBF |
Description | MOSFET 2N-CH 55V 5.1A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 44nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 780pF @ 25V | |
Power - Max | 2.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,04400 € | 104,40 € |
| 500 | 0,83854 € | 419,27 € |
| 1.000 | 0,78042 € | 780,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67029 € | 2.681,16 € |
| 8.000 | 0,63760 € | 5.100,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |







